surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3541108001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3541108001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 16 POS 11.13mm Screw ST Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$2.08
25-49 :$2.01
50-99 :$1.95
100-249 :$1.89
250-499 :$1.84
500 + :$1.78
9,958 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3541108001
RoHS: Unknown
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 141
Pitch: 11.13 mm
Wire Size: 14 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Panel Mount
Number of Circuits: 8
Gender: N/A
Operating Temperature: -48 to 148 °C
Customers Who Bought 3541108001 Also Bought