surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3531118001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3531118001

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount 15A

PRICING per each  AVAILABILITY real time   
1-24 :$4.06
25-49 :$3.95
50-99 :$3.82
100-249 :$3.71
250-499 :$3.61
500 + :$3.49
Request Quote
556 can ship Monday
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3531118001
RoHS: Unknown
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 140
Pitch: 9.53 mm
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 36
Mounting: Panel Mount
Number of Circuits: 18
Gender: N/A
Operating Temperature: -48 to 148 °C
Customers Who Bought 3531118001 Also Bought