surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Cinch / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

3321404022

Cinch / Cinch Connectivity Solutions

Lug Terminal 17.47mm 8.73mm Cadmium

PRICING per each  AVAILABILITY real time   
1-24 :$0.66
25-49 :$0.62
50-99 :$0.59
100-249 :$0.58
250-499 :$0.56
500-999 :$0.54
1,000 + :$0.53
290 can ship tomorrow
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3321404022
RoHS: Unknown
Type: Lug Terminal
Color: Chocolate
Family: 53F
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 3321404022 Also Bought