surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3271318001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3271318001

Cinch / Cinch Connectivity Solutions

Conn Terminal Strip 18 POS 9.53mm Crimp RA Cable Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
160 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3271318001
RoHS: Unknown
Type: Terminal Strip
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 160A-L
Pitch: 9.53 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Dimension: 25.4 mm
Customers Who Bought 3271318001 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.