surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
3271103001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3271103001

Cinch Connectivity Solutions

Conn Terminal Strip 3 POS 9.53mm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$1.82
25-49 :$1.77
50-99 :$1.72
100-249 :$1.67
250-499 :$1.62
500 + :$1.57
Request Quote
334 can ship tomorrow
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch Connectivity Solutions
Part No: 3271103001
RoHS: Unknown
Type: Terminal Strip
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 160-R
Pitch: 9.53 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 3271103001 Also Bought