surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2957625004 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2957625004

Cinch / Cinch Connectivity Solutions

Conn Super Fast D-Sub SKT 25 POS IDT RA Cable Mount 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
100 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2957625004
RoHS: Unknown
Type: Super Fast D-Sub
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 350,350 VDC|VAC
Contact Material: Copper Alloy
Pitch: N/A
Number of Terminals: 25
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: 1 A
Body Orientation: Right Angle
Housing Material: Polyester
Number of Contacts: 25
Mounting: Cable Mount
Gender: SKT
Operating Temperature: -55 to 85 °C
Dimension: N/A
Shell Size: B
Shell Material/Plating: Steel/Bright Tin
Customers Who Bought 2957625004 Also Bought