surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2643212000 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2643212000

Cinch / Cinch Connectivity Solutions

Conn Multiple Density SKT 12 POS Solder Lug ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.65
25-49 :$5.48
50-99 :$5.32
100-249 :$5.15
250-499 :$5.00
500 + :$4.85
Request Quote
331 can ship tomorrow
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2643212000
RoHS: Unknown
Type: Multiple Density
Termination Method: Solder Lug
Maximum Voltage Rating: 250 VAC
Family: 2400
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Cable Mount
Maximum Contact Resistance: 1 mOhm
Gender: SKT
Operating Temperature: 105(Max) °C
Dimension: 46.83mm x 23.01mm x 27.79mm
Customers Who Bought 2643212000 Also Bought