2643104031 Cinch / Cinch Connectivity Solutions | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2643104031 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2643104031

Cinch / Cinch Connectivity Solutions

Conn Multiple Density PL 4 POS Solder Lug RA Cable Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.84
25-49 :$7.59
50-99 :$7.37
100-249 :$7.15
250-499 :$6.94
500 + :$6.72
200 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2643104031
RoHS: Unknown
Type: Multiple Density
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 2400
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 1 mOhm
Gender: PL
Operating Temperature: 105(Max) °C
Dimension: 46.04 x 61.91 x 28.57 mm
Customers Who Bought 2643104031 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.