surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2613215010 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2613215010

Cinch / Cinch Connectivity Solutions

Conn Wire to Board SKT 15 POS Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$4.35
25-49 :$4.23
50-99 :$4.10
100-249 :$3.97
250-499 :$3.86
500 + :$3.75
10 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2613215010
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder Lug
Maximum Voltage Rating: 250 VAC
Family: 300
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Panel Mount
Maximum Contact Resistance: 16 mOhm
Gender: SKT
Operating Temperature: 105(Max) °C
Customers Who Bought 2613215010 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.