2613204013 Cinch / Cinch Connectivity Solutions | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2613204013 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2613204013

Cinch / Cinch Connectivity Solutions

Conn Wire to Board SKT 4 POS Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.81
25-49 :$3.70
50-99 :$3.58
100-249 :$3.48
250-499 :$3.37
500 + :$3.27
592 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
53 minute(s) 9 second(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2613204013
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 300
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Maximum Contact Resistance: 16 mOhm
Gender: SKT
Operating Temperature: 105(Max) °C
Dimension: 53.57 x 30.96 x 23.42 mm
Customers Who Bought 2613204013 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.