surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2613115010 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2613115010

Cinch / Cinch Connectivity Solutions

Conn Wire to Board PL 15 POS Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.30
25-49 :$3.20
50-99 :$3.10
100-249 :$3.01
250-499 :$2.92
500 + :$2.84
638 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2613115010
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder Lug
Maximum Voltage Rating: 250 VAC
Family: 300
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Panel Mount
Maximum Contact Resistance: 16 mOhm
Gender: PL
Operating Temperature: 105(Max) °C
Customers Who Bought 2613115010 Also Bought