surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2613104030 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2613104030

Cinch / Cinch Connectivity Solutions

Conn Power PL 4 POS Solder Eyelet ST Cable Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.91
25-99 :$3.58
100-249 :$3.31
250-499 :$3.07
500-999 :$2.87
1,000 + :$2.76
Request Quote
302 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2613104030
RoHS: Unknown
Type: Power
Termination Method: Solder Eyelet
Maximum Voltage Rating: 250 VAC
Family: P-30
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: 16 mOhm
Gender: PL
Operating Temperature: 105(Max) °C
Dimension: 19.96 x 36.12 x 29.72mm
Customers Who Bought 2613104030 Also Bought