surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Cinch / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

2521250370

Cinch / Cinch Connectivity Solutions

Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.55
25-49 :$2.39
50-99 :$2.33
100-249 :$2.25
250-499 :$2.19
500-999 :$2.13
1,000 + :$2.06
Request Quote
913 can ship today
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2521250370
RoHS: Unknown
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 50
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 12
Card Thickness: 1.59 mm
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 69.16mm x 8.63mm x 11.63mm
Customers Who Bought 2521250370 Also Bought