2521030260 Cinch / Cinch Connectivity Solutions | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2521030260 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2521030260

Cinch / Cinch Connectivity Solutions

Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.69
25-49 :$4.39
50-99 :$4.27
100-249 :$4.13
250-499 :$4.01
500-999 :$3.89
1,000 + :$3.77
430 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2521030260
RoHS: Unknown
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 50
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 20
Card Thickness: 1.59 mm
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 61.21 x 8.64 x 11.63 mm
Customers Who Bought 2521030260 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.