surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2511850177 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2511850177

Cinch / Cinch Connectivity Solutions

Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$3.74
25-49 :$3.51
50-99 :$3.39
100-249 :$3.29
250-499 :$3.19
500-999 :$3.10
1,000 + :$3.01
Request Quote
1,147 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2511850177
RoHS: Unknown
Type: Card Edge
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 50
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 36
Card Thickness: 1.59 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 92.96 x 17.58 x 8.64 mm
Customers Who Bought 2511850177 Also Bought