surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2510650177 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2510650177

Cinch / Cinch Connectivity Solutions

Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$1.69
25-49 :$1.58
50-99 :$1.53
100-249 :$1.49
250-499 :$1.44
500-999 :$1.41
1,000 + :$1.35
5,615 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2510650177
RoHS: Unknown
Type: Card Edge
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 50
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 12
Card Thickness: 1.59 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 45.34mm x 17.58mm x 8.64mm
Customers Who Bought 2510650177 Also Bought