surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Cinch / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

2391422015

Cinch / Cinch Connectivity Solutions

Junction Backshell 180° C Shell Size Metal

PRICING per each  AVAILABILITY real time   
1-24 :$4.18
25-99 :$3.80
100-249 :$3.48
250-499 :$3.22
500-999 :$2.99
1,000-1,999 :$2.79
2,000 + :$2.68
9,095 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2391422015
RoHS: Unknown
Type: Junction Backshell
Family: DC
Packaging: N/A
Operating Temperature: N/A
Dimension: 69.04 x 30.96 x 12.29mm mm
Connector Type: Connector D-Subminiature
Shell Size: C
Shell Material/Plating: Metal
Angular Function: 180 °
Customers Who Bought 2391422015 Also Bought