surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Cinch / Cinch Connectivity Solutions


Supplier Image
Authorized Distributor

2391399318

Cinch Connectivity Solutions

Backshell 180° E Shell Size

PRICING per each  AVAILABILITY real time   
1-24 :$4.80
25-99 :$4.36
100-249 :$4.00
250-499 :$3.69
500-999 :$3.43
1,000-1,999 :$3.20
2,000 + :$3.08
Request Quote
784 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Cinch Connectivity Solutions
Part No: 2391399318
RoHS: Unknown
Type: Backshell
Family: DM
Packaging: N/A
Operating Temperature: N/A
Dimension: 31.12 x 15.75mm mm
Connector Type: Connector D-Subminiature
Shell Size: E
Shell Material/Plating: N/A
Angular Function: 180 °
Customers Who Bought 2391399318 Also Bought