surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2340991122 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2340991122

Cinch / Cinch Connectivity Solutions

Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$4.16
25-99 :$3.78
100-249 :$3.47
250-499 :$3.20
500-999 :$2.97
1,000-1,999 :$2.77
2,000 + :$2.67
1 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 2340991122
RoHS: Unknown
Type: D-Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy,Brass
Pitch: N/A
Number of Terminals: 9
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 9
Mounting: Panel Mount
Gender: PIN
Operating Temperature: -65 to 125 °C
Dimension: N/A
Shell Size: E
Shell Material/Plating: Steel/Yellow Chromate Over Zinc
Customers Who Bought 2340991122 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.