01364.70.01 CAROL CABLE | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
01364.70.01 by CAROL CABLE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

01364.70.01

Carol Cable

Cable Assembly Power Supply 2.48m 18AWG 3 POS Power SKT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.63
25-99 :$4.28
100-249 :$3.97
250-499 :$3.71
500 + :$3.56
338 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
44 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Carol Cable
Part No: 01364.70.01
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Cable Length: 2.48 m
Maximum Voltage Rating: 125 V
Family: 01364.70
Wire Size: 18 AWG
Cable Type: Power Supply
Maximum Current Rating: 10 A
Gender: SKT
Operating Temperature: N/A
Connector Type: 3POS Power
Connector Type A: 3POS Power
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 01364.70.01 Also Bought
DESCRIPTION
Cable Assembly Power Supply 2.48m 18AWG 3 POS Power SKT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544429090
COO: US
ECCN: EAR99