CARLO GAVAZZI


Supplier Image
Authorized Distributor

VP03EP

Carlo Gavazzi

Level Sensor Photoelectric 40V

PRICING per each  AVAILABILITY real time   
1-4 :$126.40
5-9 :$117.97
10 + :$110.61
4 can ship today
In our stock 
3 can ship 6/9/17
Available Factory Stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Carlo Gavazzi
Part No: VP03EP
RoHS: Yes
Minimum Operating Supply Voltage: 10 V
Output Type: Analog(Current)
Family: VP03EP
Operating Frequency: 30 Hz
Maximum Operating Pressure: 10 bar
Maximum Supply Current: 200(Typ) mA
Sensor Type: Photoelectric
Supplier_Package: N/A
Packaging: N/A
Screening Level: N/A
Maximum Output Current: N/A
IP Rating: IP67
Pin_Count: N/A
Housing Material: Polyamide 12
Connection Type: Cable
Maximum Operating Supply Voltage: 40 V
Typical Operating Supply Voltage: 12,15,18,24 V
Operating Temperature: -20 to 80 °C
Dimension: 92 mm
Maximum Ambient Light: 50 lux
Media Type: Liquid
Minimum Ambient Light: 0 lux
Typical Rise Time: N/A
Vertical Sensing Level: ±2.5 mm
Typical Fall Time: N/A
Horizontal Sensing Level: ±5 mm
Response Time: N/A
Customers Who Bought VP03EP Also Bought
DESCRIPTION
Level Sensor Photoelectric 40V
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
HTS: 8536509065
COO: LT
ECCN: EAR99
DID YOU KNOW?