RS1A48D25 by CARLO GAVAZZI
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RS1A48D25

Carlo Gavazzi

Relay SSR 12mA 32V DC-IN 25A 530V AC-OUT 4-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$41.90
10-24 :$38.67
25-49 :$35.93
50-99 :$33.52
100 + :$31.43
7 can ship tomorrow
In our stock 
24 can ship 6/5/17
Available Factory Stock 
More available to ship 6/14/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Carlo Gavazzi
Part No: RS1A48D25
RoHS: Unknown
Output Type: AC
I/O Isolation Voltage: 4000(RMS) V
Family: RS1A48D25
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 32 V
Maximum Output Current: 25(RMS) A
Circuit Arrangement: N/A
Maximum Output Voltage: 530(RMS) V
Pin_Count: 4
Maximum Input Current: 12 mA
Mounting: Screw
Output Device: Triac
Dimension: 58.2 x 44.8 x 28.8 mm
Customers Who Bought RS1A48D25 Also Bought
DESCRIPTION
Relay SSR 12mA 32V DC-IN 25A 530V AC-OUT 4-Pin