RMD2H24LA40 by CARLO GAVAZZI
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RMD2H24LA40

Carlo Gavazzi

Electromechanical Relay 24VDC 24VAC 40A DIN Rail Hybrid Power Relay

PRICING per each  AVAILABILITY real time   
1-4 :$106.09
5-9 :$99.01
10 + :$92.83
1 can ship today
In our stock 
6 can ship 6/5/17
Available Factory Stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 minute(s) 10 second(s) ship today!
RESOURCES
SPECS
Supplier: Carlo Gavazzi
Part No: RMD2H24LA40
RoHS: Unknown
Type: Hybrid Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: RMD
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: N/A
Maximum Current Rating: 40 A
Pin_Count: 6
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: DIN Rail
Contact Form: N/A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: N/A
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RMD2H24LA40 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 24VAC 40A DIN Rail Hybrid Power Relay