RM1A23A100 by CARLO GAVAZZI
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RM1A23A100

Carlo Gavazzi

Relay SSR 20mA 280V/48V AC/DC-IN 100A 265V AC-OUT 4-Pin

PRICING per each  AVAILABILITY real time   
1-4 :$106.09
5-9 :$99.01
10 + :$92.83
Request Quote
35 can ship today
In our stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
9 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Carlo Gavazzi
Part No: RM1A23A100
RoHS: Unknown
Output Type: AC
I/O Isolation Voltage: 4000(RMS) V
Family: RM1A23A100
Input Type: AC,DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 280,48 V
Maximum Output Current: 100(RMS) A
Circuit Arrangement: N/A
Maximum Output Voltage: 265 V
Pin_Count: 4
Maximum Input Current: 20 mA
Mounting: Screw
Output Device: Thyristor
Dimension: 44.8 x 58.2 x 28.8mm
Customers Who Bought RM1A23A100 Also Bought
DESCRIPTION
Relay SSR 20mA 280V/48V AC/DC-IN 100A 265V AC-OUT 4-Pin
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?