RJ1P23V50E by CARLO GAVAZZI
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJ1P23V50E

Carlo Gavazzi

Relay SSR 0.1mA 10V DC-IN 50A 230V AC-OUT 6-Pin

PRICING per each  AVAILABILITY real time   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: Carlo Gavazzi
Part No: RJ1P23V50E
RoHS: Unknown
Output Type: AC
I/O Isolation Voltage: 4000(RMS) V
Family: RJ1P23V50
Input Type: DC
Supplier_Package: N/A
Packaging: N/A
Input Voltage: 10 V
Maximum Output Current: 50(RMS) A
Circuit Arrangement: N/A
Maximum Output Voltage: 230(RMS) V
Pin_Count: 6
Maximum Input Current: 0.1 mA
Mounting: Screw,Din-Rail
Output Device: N/A
Dimension: 107 x 45 x 102.6 mm
Customers Who Bought RJ1P23V50E Also Bought
DESCRIPTION
Relay SSR 0.1mA 10V DC-IN 50A 230V AC-OUT 6-Pin
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
COO: MT
ECCN: EAR99
DID YOU KNOW?