PIA01CB235A by CARLO GAVAZZI
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PIA01CB235A

Carlo Gavazzi

Electromechanical Relay 115/230VAC 8A SPDT (80x36x94)mm Plug-In Monitoring Relay

PRICING per each  AVAILABILITY real time   
1-4 :$132.46
5-9 :$123.62
10 + :$115.90
3 can ship today
In our stock 
More available to ship 6/15/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Carlo Gavazzi
Part No: PIA01CB235A
RoHS: Yes
Type: Monitoring Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: PIA01
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115,230 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 9-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: SPDT
Maximum Current Rating: 8 A
Pin_Count: 9
Maximum Pick-Up Voltage: N/A
Product Weight: 150 g
Minimum Dropout Voltage: N/A
Mounting: Plug-In
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -20 to 60 °C
Dimension: 80 x 36 x 94 mm
Package Type: N/A
Operate Time: <100 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought PIA01CB235A Also Bought
DESCRIPTION
Electromechanical Relay 115/230VAC 8A SPDT (80x36x94)mm Plug-In Monitoring Relay
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
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?