- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CT1-B2-14-410-A11-MF
CT1-B2-14-410-A11-MF
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 1A 250VDC
Search Keywords: CT1B214410A11MF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CT1-B2-14-410-A11-MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VDC
-
Number of Poles:1
-
Current Rating:1 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$59.27
5
$52.89
10
$51.31
30
$47.09
50
$46.97
100
$36.67
250 +
$36.19
Click for Quote
Log in
to unlock special pricing