- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-033-11B1N-W-A/03-XHDW1
CLB-033-11B1N-W-A/03-XHDW1
Carling Technologies
Thermal Circuit Breaker 1Pole 3A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermal Circuit Breaker 1Pole 3A 125VAC to 250VAC/32VDC Push-to-Reset Button Panel Mount
Search Keywords: CLB03311B1NWA03XHDW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:CLB-033-11B1N-W-A/03-XHDW1
-
Alias/AKA:CLB-00000688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$4.82
25
$4.38
100
$3.11
250
$3.07
500
$2.89
1,000
$2.76
2,500
$2.69
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments