- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB3-F0-20-610-2D1-C
AB3-F0-20-610-2D1-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC 80VDC
Search Keywords: AB3F0206102D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB3-F0-20-610-2D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:3
-
Current Rating:5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$135.00
5
$121.50
8
$106.31
10 +
$104.18
Click for Quote
Log in
to unlock special pricing