RSCA201-VB-B-1-W CARLING TECHNOLOGIES | Rocker Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RSCA201-VB-B-1-W by CARLING TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RSCA201-VB-B-1-W

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk

PRICING per each  AVAILABILITY Updated Today   
1-9 :$2.78
10-24 :$2.61
25-99 :$2.20
100-199 :$1.34
200-499 :$1.11
500-999 :$0.98
1,000-2,499 :$0.92
2,500 + :$0.88
30 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Carling Technologies
Part No: RSCA201-VB-B-1-W
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Color: Black
Maximum AC Voltage Rating: 250 V
Family: RSC
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Number of Terminals: 2
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: OFF None ON
Inrush Current Rating: N/A
Bezel Color: Black
IP Rating: N/A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Housing Material: N/A
Terminal Pitch: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: 750,750 VAC|VDC
Minimum Insulation Resistance: N/A
Illumination: N/R
Operating Temperature: 0 to 85 °C
Contact Rating @ Voltage: 559.27 A
Panel Cutout Dimensions: 28.58 X 13.97mm(Rectangular)
Row Spacing: N/R
Number of Rows: 1
Base/Housing Material: N/A
Customers Who Bought RSCA201-VB-B-1-W Also Bought
DESCRIPTION
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
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
HTS: 85365
ECCN: EAR99