632122-2B-JN by CARLING TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

632122-2B-JN

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk

PRICING per each  AVAILABILITY real time   
1-9 :$2.93
10-49 :$2.70
50-99 :$2.55
100-199 :$1.56
200-499 :$1.29
500-999 :$1.12
1,000-2,499 :$1.07
2,500 + :$1.02
9 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: Carling Technologies
Part No: 632122-2B-JN
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: 632
Contact Material: Silver Alloy
Actuator Color: Clear Red
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Polycarbonate
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: ON None OFF
Inrush Current Rating: 100 A
Bezel Color: Black
IP Rating: N/A
Electrical Life: 50000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: Polysulfone
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flat Rocker
Dielectric Strength: 1000,1000 VAC|VDC
Minimum Insulation Resistance: 50 MOhm
Illumination: Clear Red,Neon Lamp
Operating Temperature: 0 to 85 °C
Contact Rating @ Voltage: 372.85 A
Dimension: 20.96 x 14.99 x 29.84 mm
Panel Cutout Dimensions: 19.4 X 12.9mm(Rectangular)
Customers Who Bought 632122-2B-JN Also Bought
DESCRIPTION
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk