surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CARLING TECHNOLOGIES


Supplier Image
Authorized Distributor

380-08784

Carling Technologies

Switch Access Push Button Switch/Toggle Switch Face Nut

PRICING per each  AVAILABILITY real time   
1-24 :$0.360
25-99 :$0.334
100-499 :$0.313
500-999 :$0.250
1,000 + :$0.228
1,200 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Carling Technologies
Part No: 380-08784
RoHS: Unknown
Type: Face Nut
Color: Nickel
Family: 380-08784
Switch Type: Push Button Switch/Toggle Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 12.7 x 12.7 x 1.52 mm
Customers Who Bought 380-08784 Also Bought
DESCRIPTION
Switch Access Push Button Switch/Toggle Switch Face Nut
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?