2GK54-73 by CARLING TECHNOLOGIES
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2GK54-73

Carling Technologies

Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-9 :$5.75
10-24 :$5.58
25-49 :$5.49
50-99 :$5.27
100-199 :$4.98
200 + :$4.73
454 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Carling Technologies
Part No: 2GK54-73
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 2G
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/R
Actuator Material: Brass
Pole Throw Configuration: DPST
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None OFF
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 17.45 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/R
Actuator Style: Bat Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: 15/32-32
Operating Temperature: 0 to 85 °C
Contact Rating @ Voltage: 559.27 A
Dimension: 33.22 x 19.05 x 58.41 mm
Customers Who Bought 2GK54-73 Also Bought
DESCRIPTION
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
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
HTS: 85365
ECCN: EAR99
DID YOU KNOW?