S602121MS04G C&K COMPONENTS | Slide Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
S602121MS04G by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

S602121MS04G

C&K

Slide Switch

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.56
25-99 :$5.51
100-249 :$5.45
250-499 :$5.14
500-999 :$4.92
1,000-1,999 :$4.72
2,000 + :$4.58
605 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K
Part No: S602121MS04G
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: S
Contact Material: Copper
Actuator Color: Black
Maximum DC Voltage Rating: 125 V
Seal Description: N/R
Actuator Material: Nylon 6/6
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel/Silver
Switch Configuration: N/A
Termination Style: PC Pins
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: Nylon 6/6
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: <10 mOhm
Seal Location: N/R
Actuator Style: Screwdriver
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 22.99 x 13.46 x 16.3 mm
Base/Housing Material: N/A/Nylon 6/6
Customers Who Bought S602121MS04G Also Bought
DESCRIPTION
Slide Switch
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
HTS: 8536509050
ECCN: EAR99