PTS645VH58LFS C&K COMPONENTS | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PTS645VH58LFS  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PTS645VH58LFS

C&K

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk

PRICING per each  AVAILABILITY Updated Today   
This product is not in stock and cannot be back-ordered.
See alternative below
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: C&K
Part No: PTS645VH58LFS
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: N/A
Maximum AC Voltage Rating: N/A
Family: PTS645
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Termination Style: PC Pins
Ground Terminal: No
Electrical Life: N/A
Body Orientation: Right Angle
Actuator Length: 3.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Nylon 6/6,Glass/Polyester
Mounting: PCB Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.96 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100000 MOhm
Operating Temperature: -20 to 60 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 8.5 x 9.8 x 7.1 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
PTS645VH582LFS
PTS645VH582LFS
In Stock:  17657

Customers Who Bought PTS645VH58LFS Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
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
HTS: 8536509065
ECCN: EAR99