PTS645TK43LFS C&K COMPONENTS | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
PTS645TK43LFS by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PTS645TK43LFS

C&K

6 mm Tact Switches

PRICING per each  AVAILABILITY Updated Today   
1-99 :$0.3026
100-499 :$0.2881
500-999 :$0.2520
1,000-2,499 :$0.2396
2,500-4,999 :$0.2329
5,000-7,499 :$0.1642
7,500-9,999 :$0.1586
10,000 + :$0.1508
50000 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: C&K
Part No: PTS645TK43LFS
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: N/A
Maximum AC Voltage Rating: N/A
Family: PTS645
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Termination Style: PC Pins
Ground Terminal: Yes
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Nylon 6/6,Glass/Polyester
Mounting: PCB Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 2.55 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100000 MOhm
Operating Temperature: -20 to 60 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 7.25 x 7.9 x 4.3 mm
Customers Who Bought PTS645TK43LFS Also Bought
DESCRIPTION
6 mm Tact Switches
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
HTS: 8536509065
ECCN: EAR99