PN22SJNA03QE  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PN22SJNA03QE

C&K Components

Alternate & Momentary Action Pushbutton Switches

PRICING per each  AVAILABILITY real time   
1-24 :$0.85
25-99 :$0.83
100-249 :$0.82
250-499 :$0.80
500-559 :$0.78
560 + :$0.77
Request Quote
49 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
19 minute(s) 1 second(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: PN22SJNA03QE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 70
Function: Alternate Contact
Maximum AC Voltage Rating: N/A
Family: PN
Contact Material: Phosphor Bronze
Actuator Color: Black
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyamide 66
Pole Throw Configuration: DPDT
Mechanical Life: 10000 Cycles
Packaging: Tray
Contact Plating: Silver
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Phenolic Resin
Mounting: Through Hole
Maximum Contact Resistance: 30 mOhm
Seal Location: Terminals
Actuator Style: Square Plunger
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -10 to 60 °C
Contact Rating @ Voltage: 0.2A@30VDC
Dimension: 6.7mm x 22mm x 8.3mm
Customers Who Bought PN22SJNA03QE Also Bought
DESCRIPTION
Alternate & Momentary Action Pushbutton Switches
PART CLASSIFICATION DATA
HTS: 8536509033
COO: US
ECCN: EAR99
DID YOU KNOW?