P2011U3WM03NQ2  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

P2011U3WM03NQ2

C&K Components

4 Tumbler Snap-in Switchlock

PRICING per each  AVAILABILITY real time   
1-24 :$5.78
25-99 :$4.79
100-249 :$4.28
250-499 :$3.94
500-999 :$3.73
1,000-2,499 :$3.51
2,500 + :$3.22
3 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: C&K Components
Part No: P2011U3WM03NQ2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: 250@(CSA/UL) V
Family: P
Contact Material: Copper
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Angle of Throw: 90 °
IP Rating: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Switch Function: N/A
Housing Material: Nylon
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <10 mOhm
Operating Force: N/A
Key Material: Brass
Bezel Style: N/A
Seal Location: N/A
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 4@125VAC 28VDC A
Dimension: 22.35 x 25.65 x 21.09 mm
Key Removable Positions: 1,2
Customers Who Bought P2011U3WM03NQ2 Also Bought
DESCRIPTION
4 Tumbler Snap-in Switchlock
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?