P20113TCM03Q22 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

P20113TCM03Q22

C&K Components

4 Tumbler Snap-in Switchlock

PRICING per each  AVAILABILITY real time   
1-9 :$18.38
10-24 :$17.87
25-49 :$17.36
50-99 :$16.85
100-249 :$14.81
250-499 :$14.04
500-999 :$13.79
1,000 + :$13.28
Request Quote
58 can ship today
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: P20113TCM03Q22
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 18
Type: Tumbler Lock
Maximum AC Voltage Rating: 250@(CSA/UL) V
Family: P
Contact Material: Copper
Maximum DC Voltage Rating: N/A
Terminal Type: Solder Lug
Seal Description: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Angle of Throw: 90 °
IP Rating: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Switch Function: N/A
Housing Material: Nylon
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <10 mOhm
Operating Force: N/A
Key Material: Brass
Bezel Style: N/A
Seal Location: N/A
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: N/A
Contact Rating @ Voltage: 4@125VAC A
Dimension: 24.13 x 39.32 mm
Key Removable Positions: 1
Customers Who Bought P20113TCM03Q22 Also Bought
DESCRIPTION
4 Tumbler Snap-in Switchlock
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?