E201J50V8QE2 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E201J50V8QE2

C&K Components

Sealed Miniature Rocker and Lever Handle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$11.96
25-49 :$10.36
50-99 :$8.61
100-249 :$7.76
250-499 :$7.22
500-999 :$6.43
1,000-2,499 :$6.35
2,500 + :$5.55
Request Quote
0 (sold out)
In our stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: C&K Components
Part No: E201J50V8QE2
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: E
Contact Material: Coin Silver
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Housing Color: N/A
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy/Process
Actuator Material: Nylon
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: ON None ON
Inrush Current Rating: N/A
Bezel Color: N/R
IP Rating: N/A
Electrical Life: 40000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Bracket Mount/Through Hole
Maximum Contact Resistance: <10 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Long Rocker
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 7.5@125VAC 28VDC A
Dimension: 19.56mm x 11.43mm x 35.64(Norm)mm
Panel Cutout Dimensions: N/R
Customers Who Bought E201J50V8QE2 Also Bought
DESCRIPTION
Sealed Miniature Rocker and Lever Handle Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?