E108J1V3BE2 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E108J1V3BE2

C&K Components

Sealed Miniature Rocker and Lever Handle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$8.91
25-49 :$7.72
50-99 :$6.42
100-249 :$5.79
250-499 :$5.38
500-999 :$4.80
1,000-2,499 :$4.74
2,500 + :$4.13
Request Quote
45 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K Components
Part No: E108J1V3BE2
RoHS: Yes
Maximum AC Voltage Rating: 20 V
Family: E
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Housing Color: N/A
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy/Process
Actuator Material: Nylon
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON None Mom
Inrush Current Rating: N/A
Bezel Color: N/R
IP Rating: N/A
Electrical Life: 40000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Bracket Mount/Through Hole
Maximum Contact Resistance: <10 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Long Rocker
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 16.87mm x 9.27mm x 23.59(Norm)mm
Panel Cutout Dimensions: N/R
Customers Who Bought E108J1V3BE2 Also Bought
DESCRIPTION
Sealed Miniature Rocker and Lever Handle Switch
PART CLASSIFICATION DATA
HTS: 8536509065
COO: US
ECCN: EAR99
DID YOU KNOW?