E105J60V3GE3 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

E105J60V3GE3

C&K Components

Sealed Miniature Rocker and Lever Handle Switch

PRICING per each  AVAILABILITY real time   
1-9 :$10.69
10-24 :$10.48
25-49 :$10.03
50-99 :$9.83
100-249 :$9.30
250 + :$8.90
58 can ship Monday
In our stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K Components
Part No: E105J60V3GE3
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: E
Contact Material: Coin Silver
Actuator Color: Red
Maximum DC Voltage Rating: 28 V
Housing Color: N/A
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy/Process
Actuator Material: Nylon
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: Mom OFF Mom
Inrush Current Rating: N/A
Bezel Color: N/R
IP Rating: N/A
Electrical Life: 40000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Bracket Mount/Through Hole
Maximum Contact Resistance: <10 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 16.26mm x 11.43mm x 32.36mm
Panel Cutout Dimensions: N/R
Customers Who Bought E105J60V3GE3 Also Bought
DESCRIPTION
Sealed Miniature Rocker and Lever Handle Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?