D60105 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

D60105

C&K Components

Switch Key N.O. SPST 0.1A 100VDC 6VA 1.3N PC Pins Thru-Hole Automotive Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.93
25-49 :$1.70
50-99 :$1.47
100-249 :$1.05
250-499 :$1.02
500 + :$0.88
405 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: C&K Components
Part No: D60105
RoHS: No
Type: N/A
Maximum AC Voltage Rating: N/A
Family: D6C
Contact Material: N/A
Actuator Color: Gray
Maximum DC Voltage Rating: 100 V
Terminal Type: PC Pins
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Box
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
IP Rating: N/A
Maximum Current Rating: 0.1 A
Electrical Life: >=250000 Cycles
Body Orientation: Straight
Actuator Length: 4 mm
Housing Material: N/A
Terminal Pitch: 5 mm
Total Travel: N/A
Mounting: Through Hole
Maximum Contact Resistance: <=100 mOhm
Operating Force: 1.3 N
Actuator Style: Square Button
Dielectric Strength: 1000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=100000 MOhm
Maximum Power Rating: 6 VA
Operating Temperature: -20 to 85 °C
Dimension: 12 x 11.4 x 11.5 mm
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Bounce Time: <=3 ms
Row Spacing: 5 mm
Operating Speed: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
Y41A00009FP
Y41A00009FP
In Stock:  0

Customers Who Bought D60105 Also Bought