surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
895101201  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

895101201

C&K Components

Nuts Dress Round 19.56mm 3.05mm Nickel 15/32-32

PRICING per each  AVAILABILITY real time   
1-24 :$1.58
25-99 :$1.46
100-499 :$1.35
500-999 :$1.26
1,000-4,999 :$1.18
5,000 + :$1.06
52 can ship today
In our stock 
More available to ship 7/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 895101201
RoHS: Yes
Type: Dress
Body Thickness: 3.05 mm
Head Diameter: 19.56 mm
Width Across Flats: N/R
Head Type: Round
Material: N/A
Finish: Nickel
Thread Size: 15/32-32
Customers Who Bought 895101201 Also Bought
DESCRIPTION
Nuts Dress Round 19.56mm 3.05mm Nickel 15/32-32
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?