surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
C&K COMPONENTS


Supplier Image
Authorized Distributor

798204000

C&K Components

Switch Access Push Button Switch Square Cap

PRICING per each  AVAILABILITY real time   
1-24 :$0.61
25-99 :$0.60
100-249 :$0.58
250-499 :$0.57
500-999 :$0.56
1,000 + :$0.55
10 can ship Monday
In our stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: C&K Components
Part No: 798204000
RoHS: Yes
Type: Square Cap
Color: Orange
Family: 798204000
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: -30 to 65 °C
Dimension: 11.43 x 11.43 x 6.1 mm
Customers Who Bought 798204000 Also Bought
DESCRIPTION
Switch Access Push Button Switch Square Cap
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?