surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
C&K COMPONENTS


Supplier Image
Authorized Distributor

776001201

C&K Components

Nuts Dress Round 11.68mm 2.29mm Nickel 1/4-40

PRICING per each  AVAILABILITY real time   
1-24 :$0.403
25-99 :$0.395
100-249 :$0.387
250-499 :$0.379
500-999 :$0.354
1,000-4,999 :$0.347
5,000 + :$0.330
0 (sold out)
In our stock 
1,533 can ship 6/21/17
Incoming stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
16 views in the last month Popularity 
RESOURCES
SPECS
Supplier: C&K Components
Part No: 776001201
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Dress
Body Thickness: 2.29 mm
Head Diameter: 11.68 mm
Width Across Flats: N/R
Head Type: Round
Material: N/A
Finish: Nickel
Thread Size: 1/4-40
Customers Who Bought 776001201 Also Bought
DESCRIPTION
Nuts Dress Round 11.68mm 2.29mm Nickel 1/4-40
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99
DID YOU KNOW?