7411MD9AV2BE C&K COMPONENTS | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
7411MD9AV2BE by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7411MD9AV2BE

C&K

Miniature Toggle Switch

PRICING per each  AVAILABILITY Updated Today   
1-24 :$24.47
25-49 :$21.21
50-99 :$17.63
100-249 :$15.61
250-499 :$14.54
500-999 :$12.96
1,000-2,499 :$12.80
2,500 + :$11.76
42 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K
Part No: 7411MD9AV2BE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 7000
Contact Material: Copper Alloy
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DP3T
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON ON ON
Bushing Type: Unthreaded
Electrical Life: 40000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 6.86 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 21.59 x 36.32 x 12.7 mm
Customers Who Bought 7411MD9AV2BE Also Bought
DESCRIPTION
Miniature Toggle Switch
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
HTS: 8536509065
ECCN: EAR99