7203SD9ABE by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7203SD9ABE

C&K Components

Miniature Toggle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$10.66
25-49 :$9.24
50-99 :$7.68
100-249 :$6.17
250-499 :$5.75
500-999 :$5.12
1,000-2,499 :$5.06
2,500 + :$4.70
46 can ship Monday
In our stock 
More available to ship 7/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: C&K Components
Part No: 7203SD9ABE
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 20 V
Family: 7000
Contact Material: Copper Alloy
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 40000 Cycles
Body Orientation: Right Angle
Actuator Length: 12.45 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7 x 36.71 x 11.43 mm
Customers Who Bought 7203SD9ABE Also Bought
DESCRIPTION
Miniature Toggle Switch
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?