7201P3D9WGE by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7201P3D9WGE

C&K Components

Miniature Toggle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$11.18
25-49 :$9.69
50-99 :$8.06
100-249 :$7.22
250-499 :$6.73
500-999 :$5.99
1,000-2,499 :$5.92
2,500 + :$5.50
Request Quote
200 can ship today
In our stock 
More available to ship 4/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 7201P3D9WGE
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 7000
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Wire Wrap
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Bushing Type: Unthreaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 13.21 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7mm x 11.43mm x 48.26mm
Customers Who Bought 7201P3D9WGE Also Bought
DESCRIPTION
Miniature Toggle Switch
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?