7201MD9V3QE  by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

7201MD9V3QE

C&K Components

Miniature Toggle Switch

PRICING per each  AVAILABILITY real time   
1-24 :$9.39
25-49 :$8.14
50-99 :$6.77
100-249 :$5.59
250-499 :$5.20
500-999 :$4.64
1,000-2,499 :$4.58
2,500 + :$4.26
108 can ship today
In our stock 
More available to ship 7/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: C&K Components
Part No: 7201MD9V3QE
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 7000
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: Silver
Switch Configuration: ON None ON
Bushing Type: Unthreaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 6.86 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 5@120VAC 28VDC A
Dimension: 16.26 x 11.43 x 25.65 mm
Customers Who Bought 7201MD9V3QE Also Bought
DESCRIPTION
Miniature Toggle Switch
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?